
MRF9045LSR1 | |
|---|---|
DigiKey Part Number | MRF9045LSR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF9045LSR1 |
Description | RF MOSFET LDMOS 28V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 350 mA 945MHz 18.8dB 45W NI-360S |
Datasheet | Datasheet |
Category | Current - Test 350 mA |
Manufacturer NXP USA Inc. | Power - Output 45W |
Packaging Tape & Reel (TR) | Voltage - Rated 65 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case NI-360S |
Frequency 945MHz | Supplier Device Package NI-360S |
Gain 18.8dB | Base Product Number |
Voltage - Test 28 V |

