5G Wireless Infrastructure for a Connected World
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF8VP13350NR5

DigiKey Part Number
MRF8VP13350NR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF8VP13350NR5
Description
RF MOSFET LDMOS 50V OM780G-4
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 700MHz ~ 1.3GHz 19.2dB 350W OM-780G-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Frequency
700MHz ~ 1.3GHz
Gain
19.2dB
Voltage - Test
50 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
100 mA
Power - Output
350W
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
OM-780G-4L
Supplier Device Package
OM-780G-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50180,36700 €9.018,35 €
Manufacturers Standard Package
Unit Price without VAT:180,36700 €
Unit Price with VAT:214,63673 €