
MRF1550NT1 | |
---|---|
DigiKey Part Number | MRF1550NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF1550NT1 |
Description | RF MOSFET LDMOS 12.5V TO272-6 |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 500 mA 175MHz 14.5dB 50W TO-272-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 175MHz | |
Gain | 14.5dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | 12A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 50W | |
Voltage - Rated | 40 V | |
Mounting Type | Chassis Mount | |
Package / Case | TO-272AA | |
Supplier Device Package | TO-272-6 | |
Base Product Number |