
MRF151 | |
|---|---|
DigiKey Part Number | MRF151-ND |
Manufacturer | |
Manufacturer Product Number | MRF151 |
Description | MOSFET N-CHAN 150W 221-11/3 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 30MHz 22dB 150W 211-11, Style 2 |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current Rating (Amps) 16A |
Packaging Bulk | Current - Test 250 mA |
Part Status Obsolete | Power - Output 150W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 125 V |
Configuration N-Channel | Package / Case 211-11, Style 2 |
Frequency 30MHz | Supplier Device Package 211-11, Style 2 |
Gain 22dB | Base Product Number |


