



MRF13750HR5 | |
|---|---|
DigiKey Part Number | 568-MRF13750HR5TR-ND - Tape & Reel (TR) 568-13712-1-ND - Cut Tape (CT) 568-MRF13750HR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF13750HR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 700MHz ~ 1.3GHz 20.6dB 650W NI-1230-4H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 700MHz ~ 1.3GHz | |
Gain | 20.6dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Power - Output | 650W | |
Voltage - Rated | 105 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-979A | |
Supplier Device Package | NI-1230-4H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,70000 € | 294,70 € |
| 10 | 254,72800 € | 2.547,28 € |
| 25 | 244,75160 € | 6.118,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 238,73860 € | 11.936,93 € |
| Unit Price without VAT: | 294,70000 € |
|---|---|
| Unit Price with VAT: | 350,69300 € |



