MRF101AN-VHF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF101AN-VHF

DigiKey Part Number
568-14759-ND
Manufacturer
Manufacturer Product Number
MRF101AN-VHF
Description
MRF101AN REF BRD 174MHZ 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MRF101AN - Transistor 136MHz ~ 174MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transistor
Frequency
136MHz ~ 174MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRF101AN
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1383,56000 €383,56 €
10382,67900 €3.826,79 €
Manufacturers Standard Package
Unit Price without VAT:383,56000 €
Unit Price with VAT:456,43640 €