Pressure Sensor ±1.02PSI (±7kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV7007GC6T1

DigiKey Part Number
MPXV7007GC6T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPXV7007GC6T1
Description
SENSOR 1.02PSIC 0.13" 4.5V
Customer Reference
Detailed Description
Pressure Sensor ±1.02PSI (±7kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Top Port
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
NXP USA Inc.
Port Size
Male - 0.13" (3.17mm) Tube
Series
Port Style
Barbless
Packaging
Tape & Reel (TR)
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
Gull Wing
Applications
Board Mount
Maximum Pressure
±10.88PSI (±75kPa)
Pressure Type
Compound
Operating Temperature
-40°C ~ 125°C
Operating Pressure
±1.02PSI (±7kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
8-SMD, Gull Wing, Top Port
Output
0.5 V ~ 4.5 V
Base Product Number
Accuracy
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types