
MPXV4006GC6U | |
|---|---|
DigiKey Part Number | MPXV4006GC6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXV4006GC6U |
Description | SENSOR 0.87PSIG 0.13" 4.7V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer STMicroelectronics | Port Size Male - 0.13" (3.17mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 3.48PSI (24kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 0.87PSI (6kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD, Gull Wing, Top Port |
Output 0.2 V ~ 4.7 V | Base Product Number |
Accuracy ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 16,00588 € | 19.207,06 € |
| Unit Price without VAT: | 16,00588 € |
|---|---|
| Unit Price with VAT: | 19,04700 € |

