
MPXV2202DPT1 | |
|---|---|
DigiKey Part Number | 497-MPXV2202DPT1TR-ND - Tape & Reel (TR) 497-MPXV2202DPT1CT-ND - Cut Tape (CT) 497-MPXV2202DPT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV2202DPT1 |
Description | SENSOR 29.01PSID 0.13" .04V 8SOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0 mV ~ 40 mV (10V) 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | MPXV2202DPT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | - | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.13" (3.3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,95000 € | 13,95 € |
| 5 | 12,69400 € | 63,47 € |
| 10 | 12,22600 € | 122,26 € |
| 25 | 11,66680 € | 291,67 € |
| 50 | 11,28440 € | 564,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,93370 € | 1.093,37 € |
| 200 | 10,61200 € | 2.122,40 € |
| 300 | 10,43630 € | 3.130,89 € |
| 500 | 10,22708 € | 5.113,54 € |
| 700 | 10,09637 € | 7.067,46 € |
| Unit Price without VAT: | 13,95000 € |
|---|---|
| Unit Price with VAT: | 16,60050 € |

