Pressure Sensor 14.5PSI (100kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 40 mV (10V) 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV2102DP

DigiKey Part Number
MPXV2102DP-ND
Manufacturer
Manufacturer Product Number
MPXV2102DP
Description
SENSOR 14.5PSID 0.19" .04V 8SOP
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 40 mV (10V) 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Size
Male - 0.19" (4.93mm) Tube, Dual
Manufacturer
NXP USA Inc.
Port Style
Barbed
Series
Features
Temperature Compensated
Packaging
Tray
Termination Style
Gull Wing
Part Status
Obsolete
Maximum Pressure
58.02PSI (400kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 125°C
Pressure Type
Differential
Mounting Type
Surface Mount
Operating Pressure
14.5PSI (100kPa)
Package / Case
8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
Output Type
Wheatstone Bridge
Supplier Device Package
8-SOP
Output
0 mV ~ 40 mV (10V)
Base Product Number
Voltage - Supply
10V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.