Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0 mV ~ 25 mV (10V) 8-SMD, Gull Wing, Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV2010GP

DigiKey Part Number
MPXV2010GP-ND
Manufacturer
Manufacturer Product Number
MPXV2010GP
Description
SENSOR 1.45PSIG 0.13" .025V 8SOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0 mV ~ 25 mV (10V) 8-SMD, Gull Wing, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
1.45PSI (10kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 25 mV (10V)
Accuracy
±1%
Voltage - Supply
10V ~ 16V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
10.88PSI (75kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Side Port
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,78000 €13,78 €
512,53600 €62,68 €
1012,07400 €120,74 €
2511,52160 €288,04 €
5011,14400 €557,20 €
12510,69240 €1.336,55 €
50010,09992 €5.049,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,78000 €
Unit Price with VAT:16,39820 €