
MPXA6400AP | |
|---|---|
DigiKey Part Number | MPXA6400AP-ND |
Manufacturer | |
Manufacturer Product Number | MPXA6400AP |
Description | IC PRESSURE SENSOR 8-SOP |
Customer Reference | |
Detailed Description | Pressure Sensor 8-SMD, Gull Wing, Side Port |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer NXP USA Inc. | Package / Case 8-SMD, Gull Wing, Side Port |
Packaging Tray | Supplier Device Package 8-SOP |
Part Status Obsolete | Base Product Number |
Termination Style PCB |

