Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 60 mV (3V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX53GP

DigiKey Part Number
MPX53GP-ND
Manufacturer
Manufacturer Product Number
MPX53GP
Description
SENSOR 7.25PSIG 0.19" .06V
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 60 mV (3V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
7.25PSI (50kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 60 mV (3V)
Accuracy
-0.6% ~ 0.4%
Voltage - Supply
3V ~ 6V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
-
Termination Style
PC Pin
Maximum Pressure
25.38PSI (175kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.