Pressure Sensor 7.25PSI (50kPa) Differential 0 mV ~ 60 mV (3V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX53D

DigiKey Part Number
MPX53D-ND
Manufacturer
Manufacturer Product Number
MPX53D
Description
SENSOR 7.25PSID .06V
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI (50kPa) Differential 0 mV ~ 60 mV (3V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
-0.6% ~ 0.4%
Manufacturer
STMicroelectronics
Voltage - Supply
3V ~ 6V
Series
Port Style
No Port
Packaging
Tray
Termination Style
PC Pin
Part Status
Obsolete
Maximum Pressure
25.38PSI (175kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 125°C
Pressure Type
Differential
Mounting Type
Through Hole
Operating Pressure
7.25PSI (50kPa)
Package / Case
4-SIP Module
Output Type
Wheatstone Bridge
Base Product Number
Output
0 mV ~ 60 mV (3V)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.