
MPX5010GSX | |
|---|---|
DigiKey Part Number | MPX5010GSX-ND |
Manufacturer | |
Manufacturer Product Number | MPX5010GSX |
Description | SENSOR 1.45PSIG 0.19" 4.7V |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.2 V ~ 4.7 V 6-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer STMicroelectronics | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Tray | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 5.8PSI (40kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 1.45PSI (10kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-SIP Module |
Output 0.2 V ~ 4.7 V | Base Product Number |
Accuracy ±5% |

