
MPX4100AP1 | |
|---|---|
DigiKey Part Number | MPX4100AP1-ND |
Manufacturer | |
Manufacturer Product Number | MPX4100AP1 |
Description | SENSOR 15.23PSIA 0.19" 4.9V |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 15.23PSI (20kPa ~ 105kPa) Absolute Male - 0.19" (4.93mm) Tube 0.3 V ~ 4.9 V 6-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.85V ~ 5.35V |
Manufacturer NXP USA Inc. | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Tray | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 58.02PSI (400kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 2.9PSI ~ 15.23PSI (20kPa ~ 105kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-SIP Module |
Output 0.3 V ~ 4.9 V | Base Product Number |
Accuracy ±1.8% |

