
MPX2010D | |
|---|---|
DigiKey Part Number | MPX2010D-ND |
Manufacturer | |
Manufacturer Product Number | MPX2010D |
Description | SENSOR 1.45PSID .025V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Differential 0 mV ~ 25 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer STMicroelectronics | Voltage - Supply 10V ~ 16V |
Series | Port Style No Port |
Packaging Tray | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 10.88PSI (75kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure 1.45PSI (10kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 25 mV (10V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,04000 € | 17,04 € |
| 5 | 15,54400 € | 77,72 € |
| 10 | 14,98700 € | 149,87 € |
| 25 | 14,32120 € | 358,03 € |
| 50 | 13,86540 € | 693,27 € |
| 125 | 13,32024 € | 1.665,03 € |
| 500 | 12,60494 € | 6.302,47 € |
| Unit Price without VAT: | 17,04000 € |
|---|---|
| Unit Price with VAT: | 20,27760 € |

