
MPR181EJR2 | |
|---|---|
DigiKey Part Number | MPR181EJR2-ND |
Manufacturer | |
Manufacturer Product Number | MPR181EJR2 |
Description | IC SCREEN CNTRL 16TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller Interface 16-TSSOP |
Category | Mounting Type Surface Mount |
Manufacturer NXP USA Inc. | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 16-TSSOP |
Part Status Obsolete | Base Product Number |

