
MPL015A2T2 | |
|---|---|
DigiKey Part Number | MPL015A2T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL015A2T2 |
Description | SENSOR 16.68PSIA 10BIT 8LGA |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) Absolute 10 b 8-TLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) | |
Output Type | I2C | |
Output | 10 b | |
Accuracy | ±0.145PSI (±1kPa) | |
Voltage - Supply | 2.375V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Shutdown Mode | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TLGA | |
Supplier Device Package | 8-LGA (5x3) | |
Base Product Number |

