
MPL015A1T2 | |
|---|---|
DigiKey Part Number | MPL015A1T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL015A1T2 |
Description | SENSOR 16.68PSIA 10BIT 8LGA |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) Absolute 10 b 8-TLGA |
Category | Voltage - Supply 2.375V ~ 5.5V |
Manufacturer NXP USA Inc. | Port Style No Port |
Packaging Tape & Reel (TR) | Features Shutdown Mode |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 145.04PSI (1000kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 105°C |
Operating Pressure 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-TLGA |
Output 10 b | Supplier Device Package 8-LGA (5x3) |
Accuracy ±0.145PSI (±1kPa) | Base Product Number |

