
MPF7100BVMA3ES | |
|---|---|
DigiKey Part Number | 568-MPF7100BVMA3ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF7100BVMA3ES |
Description | PF7100 PMIC I.MX8DXP/DX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive/Industrial Power Management IC for IMX8, 5V 5 Buck + 2 LDO |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications i.MX Processors | Package / Case 48-VFQFN Exposed Pad |
Current - Supply 10µA | Supplier Device Package 48-HVQFN (7x7) |
Voltage - Supply 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 6,48000 € | 64,80 € |
| 25 | 6,01880 € | 150,47 € |
| 100 | 5,51160 € | 551,16 € |
| 260 | 5,26092 € | 1.367,84 € |
| 520 | 5,11687 € | 2.660,77 € |
| 1.040 | 4,99830 € | 5.198,23 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

