
MPF7100BVBA0ESR2 | |
|---|---|
DigiKey Part Number | 568-MPF7100BVBA0ESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPF7100BVBA0ESR2 |
Description | POWER MANAGEMENT IC, I.MX 8, I.M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for IMX8, ASIL B, 5V 5 Buck + 2 LDO |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications i.MX Processors | Package / Case 48-VFQFN Exposed Pad |
Current - Supply 10µA | Supplier Device Package 48-HVQFN (7x7) |
Voltage - Supply 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 5,88143 € | 23.525,72 € |
| Unit Price without VAT: | 5,88143 € |
|---|---|
| Unit Price with VAT: | 6,99890 € |

