
MPF5200AMBA3ES | |
|---|---|
DigiKey Part Number | 568-MPF5200AMBA3ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5200AMBA3ES |
Description | POWER MANAGEMENT IC, PRE-PROG, 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC, ASIL B, 2 LV Buck. |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 32-PowerWFQFN |
Current - Supply 40µA | Supplier Device Package 32-HWQFN (5x5) |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 4,43280 € | 2.172,07 € |
| Unit Price without VAT: | 4,43280 € |
|---|---|
| Unit Price with VAT: | 5,27503 € |

