High Performance i.MX 8, S32x Processor Based PMIC 40-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF5023AMMA0ES

DigiKey Part Number
568-MPF5023AMMA0ES-ND
Manufacturer
Manufacturer Product Number
MPF5023AMMA0ES
Description
POWER MANAGEMENT IC, PRE-PROG, 3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Performance i.MX 8, S32x Processor Based PMIC 40-HVQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
High Performance i.MX 8, S32x Processor Based
Current - Supply
10µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,35000 €5,35 €
104,10200 €41,02 €
253,78960 €94,74 €
1003,44650 €344,65 €
4903,18700 €1.561,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,35000 €
Unit Price with VAT:6,36650 €