
MPF5020AMMA0ES | |
|---|---|
DigiKey Part Number | 568-MPF5020AMMA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5020AMMA0ES |
Description | POWER MANAGEMENT IC, PRE-PROG, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for IMX8/S32V, QM, 2 Buck + 2 LDO |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tray | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Applications High Performance i.MX 8, S32x Processor Based | Supplier Device Package 40-HVQFN (6x6) |
Current - Supply 10µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,36700 € | 43,67 € |
| 25 | 4,03960 € | 100,99 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

