
MPF5020AMBA0ES | |
|---|---|
DigiKey Part Number | 568-MPF5020AMBA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5020AMBA0ES |
Description | POWER MANAGEMENT IC, PRE-PROG, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for IMX8/S32V, ASIL B, 2 Buck + 2 LDO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,99800 € | 49,98 € |
| 25 | 4,62840 € | 115,71 € |
| 100 | 4,22140 € | 422,14 € |
| 490 | 3,91357 € | 1.917,65 € |
| 980 | 3,81677 € | 3.740,43 € |
| 1.470 | 3,76830 € | 5.539,40 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

