
MPF0900AVNA0ES | |
|---|---|
DigiKey Part Number | 568-MPF0900AVNA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF0900AVNA0ES |
Description | 9-CHANNEL POWER MANAGEMENT IC WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 56-HVQFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 10µA | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN-EP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 10 | 6,38000 € | 63,80 € |
| 25 | 5,92480 € | 148,12 € |
| 100 | 5,42350 € | 542,35 € |
| 260 | 5,17565 € | 1.345,67 € |
| 520 | 5,03317 € | 2.617,25 € |
| 1.040 | 4,91595 € | 5.112,59 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |

