
MPC9772FAR2 | |
|---|---|
DigiKey Part Number | MPC9772FAR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC9772FAR2 |
Description | IC CLOCK GENERATOR 52TQFP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution, Multiplexer, Zero Delay Buffer IC 240MHz 1 52-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:12 |
Manufacturer NXP USA Inc. | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 240MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator, Fanout Distribution, Multiplexer, Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 52-LQFP |
Output LVCMOS | Supplier Device Package 52-TQFP (10x10) |
Number of Circuits 1 | Base Product Number |

