Clock Driver, Fanout Distribution, Multiplexer IC 125MHz 52-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC973FA

DigiKey Part Number
MPC973FA-ND
Manufacturer
Manufacturer Product Number
MPC973FA
Description
IC PLL CLOCK DRIVER 52-LQFP
Customer Reference
Detailed Description
Clock Driver, Fanout Distribution, Multiplexer IC 125MHz 52-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
No/No
Manufacturer
NXP USA Inc.
Frequency - Max
125MHz
Packaging
Tray
Divider/Multiplier
Yes/Yes
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Clock Driver, Fanout Distribution, Multiplexer
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
52-LQFP
Input
LVCMOS, LVTTL
Supplier Device Package
52-TQFP (10x10)
Output
LVCMOS
Base Product Number
Ratio - Input:Output
4:12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.