
MPC9658FA | |
|---|---|
DigiKey Part Number | MPC9658FA-ND |
Manufacturer | |
Manufacturer Product Number | MPC9658FA |
Description | IC CLOCK GENERATOR 32LQFP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution, Multiplexer, Zero Delay Buffer IC 250MHz 1 32-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer NXP USA Inc. | Differential - Input:Output Yes/No |
Packaging Tray | Frequency - Max 250MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator, Fanout Distribution, Multiplexer, Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVPECL | Package / Case 32-LQFP |
Output LVCMOS | Supplier Device Package 32-LQFP (7x7) |
Number of Circuits 1 | Base Product Number |

