
MPC9315FA | |
|---|---|
DigiKey Part Number | MPC9315FA-ND |
Manufacturer | |
Manufacturer Product Number | MPC9315FA |
Description | IC CLOCK GENERATOR 32LQFP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution, Multiplexer, Zero Delay Buffer IC 160MHz 1 32-LQFP |
cms-datasheet | cms-datasheet |
Category | Ratio - Input:Output 4:8 |
Manufacturer NXP USA Inc. | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 160MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type Clock Generator, Fanout Distribution, Multiplexer, Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 32-LQFP |
Output LVCMOS | Supplier Device Package 32-LQFP (7x7) |
Number of Circuits 1 | Base Product Number |

