
MPC9229FA | |
|---|---|
DigiKey Part Number | MPC9229FA-ND |
Manufacturer | |
Manufacturer Product Number | MPC9229FA |
Description | IC CLK/FREQ SYNTH 32LQFP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Clock Generator IC 400MHz 1 32-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer NXP USA Inc. | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 400MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock/Frequency Synthesizer, Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Crystal | Package / Case 32-LQFP |
Output LVPECL | Supplier Device Package 32-LQFP (7x7) |
Number of Circuits 1 | Base Product Number |

