
MPC885ZP133 | |
|---|---|
DigiKey Part Number | 2832-MPC885ZP133-ND |
Manufacturer | |
Manufacturer Product Number | MPC885ZP133 |
Description | IC MPU MPC8XX 133MHZ 357BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 133MHz 357-PBGA (25x25) |
Datasheet | Datasheet |
EDA/CAD Models | MPC885ZP133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | MPC8xx | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 133MHz | |
Co-Processors/DSP | Communications; CPM, Security; SEC | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10Mbps (3), 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 95°C (TA) | |
Security Features | Cryptography | |
Mounting Type | Surface Mount | |
Package / Case | 357-BBGA | |
Supplier Device Package | 357-PBGA (25x25) | |
Additional Interfaces | HDLC/SDLC, I2C, IrDA, PCMCIA, SPI, TDM, UART/USART | |
Base Product Number |


