
MPC875CVR133 | |
|---|---|
DigiKey Part Number | MPC875CVR133-ND |
Manufacturer | |
Manufacturer Product Number | MPC875CVR133 |
Description | IC MPU MPC8XX 133MHZ 256BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 133MHz 256-PBGA (23x23) |
Datasheet | Datasheet |
Category | Ethernet 10Mbps (1), 10/100Mbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 (1) |
Series | Voltage - I/O 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TA) |
Part Status Obsolete | Security Features Cryptography |
Core Processor MPC8xx | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 256-BBGA |
Speed 133MHz | Supplier Device Package 256-PBGA (23x23) |
Co-Processors/DSP Communications; CPM, Security; SEC | Additional Interfaces HDLC/SDLC, I2C, IrDA, PCMCIA, SPI, TDM, UART/USART |
RAM Controllers DRAM | Base Product Number |
Graphics Acceleration No |


