
MPC8572PXATLD | |
|---|---|
DigiKey Part Number | MPC8572PXATLD-ND |
Manufacturer | |
Manufacturer Product Number | MPC8572PXATLD |
Description | IC MPU MPC85XX 1.2GHZ 1023FCBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 2 Core, 32-Bit 1.2GHz 1023-FCBGA (33x33) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (4) |
Series | Voltage - I/O 1.5V, 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e500 | Package / Case 1023-BFBGA, FCBGA |
Number of Cores/Bus Width 2 Core, 32-Bit | Supplier Device Package 1023-FCBGA (33x33) |
Speed 1.2GHz | Additional Interfaces DUART, HSSI, I2C, RapidIO |
Co-Processors/DSP Signal Processing; SPE | Base Product Number |
RAM Controllers DDR2, DDR3 |

