PowerPC e500 Microprocessor IC MPC85xx 2 Core, 32-Bit 1.067GHz 1023-FCBGA (33x33)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8572ECVTARLD

DigiKey Part Number
MPC8572ECVTARLD-ND
Manufacturer
Manufacturer Product Number
MPC8572ECVTARLD
Description
IC MPU MPC85XX 1.067GHZ 1023BGA
Customer Reference
Detailed Description
PowerPC e500 Microprocessor IC MPC85xx 2 Core, 32-Bit 1.067GHz 1023-FCBGA (33x33)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
NXP USA Inc.
Ethernet
10/100/1000Mbps (4)
Series
Voltage - I/O
1.5V, 1.8V, 2.5V, 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Security Features
Cryptography, Random Number Generator
Core Processor
PowerPC e500
Mounting Type
Surface Mount
Number of Cores/Bus Width
2 Core, 32-Bit
Package / Case
1023-BFBGA, FCBGA
Speed
1.067GHz
Supplier Device Package
1023-FCBGA (33x33)
Co-Processors/DSP
Signal Processing; SPE, Security; SEC
Additional Interfaces
DUART, HSSI, I2C, RapidIO
RAM Controllers
DDR2, DDR3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.