
MPC8569EVJAQLJB | |
|---|---|
DigiKey Part Number | MPC8569EVJAQLJB-ND |
Manufacturer | |
Manufacturer Product Number | MPC8569EVJAQLJB |
Description | IC MPU MPC85XX 1.067GHZ 783BGA |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.067GHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Ethernet 10/100Mbps (8), 1Gbps (4) |
Manufacturer NXP USA Inc. | USB USB 2.0 (1) |
Series | Voltage - I/O 1.0V, 1.5V, 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e500v2 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 783-BBGA, FCBGA |
Speed 1.067GHz | Supplier Device Package 783-FCPBGA (29x29) |
Co-Processors/DSP Communications; QUICC Engine, Security; SEC | Additional Interfaces DUART, HSSI, I2C, MMC/SD, PCI, RapidIO, SPI, TDM, UART |
RAM Controllers DDR2, DDR3, SDRAM | Base Product Number |
Graphics Acceleration No |


