
MPC8555EVTAPF | |
|---|---|
DigiKey Part Number | MPC8555EVTAPF-ND |
Manufacturer | |
Manufacturer Product Number | MPC8555EVTAPF |
Description | IC MPU MPC85XX 833MHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 833MHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC e500 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 833MHz | |
Co-Processors/DSP | Communications; CPM, Security; SEC | |
RAM Controllers | DDR, SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 783-BBGA, FCBGA | |
Supplier Device Package | 783-FCPBGA (29x29) | |
Additional Interfaces | DUART, I2C, PCI, SPI, TDM, UART | |
Base Product Number |


