
MPC8555EVTAJD | |
|---|---|
DigiKey Part Number | MPC8555EVTAJD-ND |
Manufacturer | |
Manufacturer Product Number | MPC8555EVTAJD |
Description | IC MPU MPC85XX 533MHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 533MHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 (1) |
Series | Voltage - I/O 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 783-BBGA, FCBGA |
Speed 533MHz | Supplier Device Package 783-FCPBGA (29x29) |
Co-Processors/DSP Communications; CPM, Security; SEC | Additional Interfaces DUART, I2C, PCI, SPI, TDM, UART |
RAM Controllers DDR, SDRAM | Base Product Number |
Graphics Acceleration No |


