Direct

MPC8544CVTALFA | |
|---|---|
DigiKey Part Number | MPC8544CVTALFA-ND |
Manufacturer | |
Manufacturer Product Number | MPC8544CVTALFA |
Description | IC MPU MPC85XX 667MHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 667MHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (2) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e500 | Package / Case 783-BBGA, FCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 783-FCPBGA (29x29) |
Speed 667MHz | Additional Interfaces DUART, I2C, PCI |
Co-Processors/DSP Signal Processing; SPE | Base Product Number |
RAM Controllers DDR, DDR2, SDRAM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC8544CVJALFA | NXP USA Inc. | 28 | 568-14915-ND | 158,16000 € | Direct |



