
MPC8544COMEDEV | |
|---|---|
DigiKey Part Number | MPC8544COMEDEV-ND |
Manufacturer | |
Manufacturer Product Number | MPC8544COMEDEV |
Description | MPC8544E EVAL BRD |
Customer Reference | |
Detailed Description | MPC8544E PowerQUICC III™ e500 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor e500 |
Mfr | Utilized IC / Part MPC8544E |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type MPU |

