PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 667MHz 783-FCPBGA (29x29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8541EVTALF

DigiKey Part Number
MPC8541EVTALF-ND
Manufacturer
Manufacturer Product Number
MPC8541EVTALF
Description
IC MPU MPC85XX 667MHZ 783FCPBGA
Customer Reference
Detailed Description
PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 667MHz 783-FCPBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
NXP USA Inc.
Ethernet
10/100/1000Mbps (2)
Series
Voltage - I/O
2.5V, 3.3V
Packaging
Tray
Operating Temperature
0°C ~ 105°C (TA)
Part Status
Obsolete
Security Features
Cryptography, Random Number Generator
Core Processor
PowerPC e500
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
783-BBGA, FCBGA
Speed
667MHz
Supplier Device Package
783-FCPBGA (29x29)
Co-Processors/DSP
Security; SEC
Additional Interfaces
DUART, I2C, PCI
RAM Controllers
DDR, SDRAM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 85 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

85In Stock
Ships from Flip Electronics