
MPC8536CVTAULA | |
|---|---|
DigiKey Part Number | MPC8536CVTAULA-ND |
Manufacturer | |
Manufacturer Product Number | MPC8536CVTAULA |
Description | IC MPU MPC85XX 1.333GHZ 783BGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.333GHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 (3) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor PowerPC e500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 783-BBGA, FCBGA |
Speed 1.333GHz | Supplier Device Package 783-FCPBGA (29x29) |
RAM Controllers DDR2, DDR3 | Additional Interfaces DUART, I2C, MMC/SD, PCI, SPI |
Graphics Acceleration No | Base Product Number |


