
MPC8535ECVTATH | |
|---|---|
DigiKey Part Number | MPC8535ECVTATH-ND |
Manufacturer | |
Manufacturer Product Number | MPC8535ECVTATH |
Description | IC MPU MPC85XX 1.25GHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.25GHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
EDA/CAD Models | MPC8535ECVTATH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC e500 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.25GHz | |
Co-Processors/DSP | Security; SEC | |
RAM Controllers | DDR2, DDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | SATA 3Gbps (1) | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | Cryptography | |
Mounting Type | Surface Mount | |
Package / Case | 783-BBGA, FCBGA | |
Supplier Device Package | 783-FCPBGA (29x29) | |
Additional Interfaces | DUART, I2C, MMC/SD, PCI, SPI | |
Base Product Number |

