


MPC852TCZT100A | |
|---|---|
DigiKey Part Number | MPC852TCZT100A-ND |
Manufacturer | |
Manufacturer Product Number | MPC852TCZT100A |
Description | IC MPU MPC8XX 100MHZ 256BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 100MHz 256-PBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | MPC852TCZT100A Models |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10Mbps (1) |
Series | Voltage - I/O 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor MPC8xx | Package / Case 256-BBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 256-PBGA (23x23) |
Speed 100MHz | Additional Interfaces HDLC/SDLC, PCMCIA, SPI, UART |
Co-Processors/DSP Communications; CPM | Base Product Number |
RAM Controllers DRAM |


