
MPC8378VRALG | |
|---|---|
DigiKey Part Number | MPC8378VRALG-ND |
Manufacturer | |
Manufacturer Product Number | MPC8378VRALG |
Description | IC MPU MPC83XX 667MHZ PBGA689 |
Customer Reference | |
Detailed Description | PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 + PHY (1) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e300c4s | Package / Case 689-BBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 689-TEPBGA II (31x31) |
Speed 667MHz | Additional Interfaces DUART, I2C, MMC/SD, PCI, SPI |
RAM Controllers DDR, DDR2 | Base Product Number |
Graphics Acceleration No |

