PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 689-TEPBGA II (31x31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 689-TEPBGA II (31x31)
Introduction to the MPC837x Family

MPC8377EVRAGDA

DigiKey Part Number
568-14337-ND
Manufacturer
Manufacturer Product Number
MPC8377EVRAGDA
Description
IC MPU MPC83XX 400MHZ PBGA689
Customer Reference
Detailed Description
PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 689-TEPBGA II (31x31)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10/100/1000Mbps (2)
Manufacturer
NXP USA Inc.
SATA
SATA 3Gbps (2)
Series
USB
USB 2.0 + PHY (1)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 3.3V
Part Status
Obsolete
Operating Temperature
0°C ~ 125°C (TA)
Core Processor
PowerPC e300c4s
Security Features
Cryptography, Random Number Generator
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
400MHz
Package / Case
689-BBGA Exposed Pad
Co-Processors/DSP
Security; SEC 3.0
Supplier Device Package
689-TEPBGA II (31x31)
RAM Controllers
DDR, DDR2
Additional Interfaces
DUART, I2C, MMC/SD, PCI, SPI
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
176,04000 €76,04 €
1063,39300 €633,93 €
2760,00444 €1.620,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,04000 €
Unit Price with VAT:90,48760 €