PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 689-TEPBGA II (31x31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8377CVRALGA

DigiKey Part Number
MPC8377CVRALGA-ND
Manufacturer
Manufacturer Product Number
MPC8377CVRALGA
Description
IC MPU MPC83XX 667MHZ PBGA689
Customer Reference
Detailed Description
PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 689-TEPBGA II (31x31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC e300c4s
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
667MHz
Co-Processors/DSP
-
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 125°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
689-BBGA Exposed Pad
Supplier Device Package
689-TEPBGA II (31x31)
Additional Interfaces
DUART, I2C, MMC/SD, PCI, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.