
MPC8360EZUALFG | |
|---|---|
DigiKey Part Number | MPC8360EZUALFG-ND |
Manufacturer | |
Manufacturer Product Number | MPC8360EZUALFG |
Description | IC MPU MPC83XX 667MHZ 740TBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 740-TBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (1) |
Manufacturer NXP USA Inc. | USB USB 1.x (1) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e300 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 740-LBGA |
Speed 667MHz | Supplier Device Package 740-TBGA (37.5x37.5) |
Co-Processors/DSP Communications; QUICC Engine, Security; SEC | Additional Interfaces DUART, HDLC, I2C, PCI, SPI, UART |
RAM Controllers DDR, DDR2 | Base Product Number |
Graphics Acceleration No |

