
MPC8358EVRAGDDA | |
|---|---|
DigiKey Part Number | 568-14244-ND |
Manufacturer | |
Manufacturer Product Number | MPC8358EVRAGDDA |
Description | IC MPU MPC83XX 400MHZ 668BGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 668-PBGA-PGE (29x29) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (1) |
Manufacturer NXP USA Inc. | USB USB 1.x (1) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Last Time Buy | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e300 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 668-BBGA Exposed Pad |
Speed 400MHz | Supplier Device Package 668-PBGA-PGE (29x29) |
Co-Processors/DSP Communications; QUICC Engine, Security; SEC | Additional Interfaces DUART, HDLC, I2C, PCI, SPI, UART |
RAM Controllers DDR, DDR2 | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,84000 € | 98,84 € |
| 10 | 83,11500 € | 831,15 € |
| Unit Price without VAT: | 98,84000 € |
|---|---|
| Unit Price with VAT: | 117,61960 € |


